
Positive fixed output linear voltage regulator with a 2.75V nominal output voltage and 10mA maximum output current. Features a low 150mV dropout voltage at 10mA and 150mV dropout voltage at 10mA, with a 2% accuracy. Operates from a 3.5V to 12V input voltage range and offers a 50dB PSRR. Packaged in a compact SOT-23-5 surface mount case, this RoHS compliant component is designed for efficient power management.
Microchip MIC5231-2.75YM5-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.75V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.75V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.75V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5231-2.75YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
