The MIC5231-3.0BM5 is a low dropout linear voltage regulator with a fixed output voltage of 3.0V. It has a maximum input voltage of 12V and a maximum output current of 0.01A. The device is available in a 5-pin LSSOP package and operates over a temperature range of -40°C to 125°C. The MIC5231-3.0BM5 has a maximum dropout voltage of 0.3V and a maximum line regulation of 0.0075% and load regulation of 0.03%.
Checking distributor stock and pricing after the page loads.
Microchip MIC5231-3.0BM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.01 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 14 |
| Line Regulation-Max | 0.0075 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |