
5-terminal, dual-terminal, positive linear voltage regulator with a fixed 3.3V output. Features a maximum dropout voltage of 0.3V and an input voltage range from 3.5V to 12V. Delivers a regulated output voltage between 3.201V and 3.399V. Housed in a compact R-PDSO-G5 package with dimensions of 1.6mm width and 2.9mm length. Operates across a wide temperature range from -40°C to 125°C.
Microchip MIC5231-3.3YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5231-3.3YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.