
5V fixed positive LDO regulator with 150mV dropout voltage and 10mA output current. Features 2% accuracy, 12V maximum input voltage, and a wide operating temperature range of -40°C to 125°C. This surface mount component is housed in a SOT-23 package, measuring 2.9mm in length, 1.6mm in width, and 1.1mm in height. It offers a low quiescent current of 1µA and is RoHS compliant.
Microchip MIC5231-5.0YM5-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 150mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5231-5.0YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
