The MIC5232-1.8YML-TR is a 1.8V linear voltage regulator with a maximum output current of 100mA. It operates from an input voltage range of 2.7V to 7V and has a maximum dropout voltage of 0.3V. The device is packaged in a 6-pin S-PDSO-N6 package and is suitable for use in applications where a low dropout voltage and high accuracy are required. The operating temperature range of the device is -40°C to 125°C. The MIC5232-1.8YML-TR is a fixed linear voltage regulator with a voltage tolerance of 3%.
Sign in to ask questions about the Microchip MIC5232-1.8YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5232-1.8YML-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 8 |
| Line Regulation-Max | 0.0189 |
| Load Regulation-Max | 0.027 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5232-1.8YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.