The MIC5233-2.5BM5 is a 2.5V low dropout linear regulator with a maximum input voltage of 36V and an operating temperature range of -40°C to 125°C. It has a fixed output voltage of 2.5V with a maximum dropout voltage of 0.45V. The regulator can supply a maximum output current of 0.1A and has a maximum line regulation of 0.0125% and a maximum load regulation of 0.025%. The device is available in a 5-pin LSSOP package.
Checking distributor stock and pricing after the page loads.
Microchip MIC5233-2.5BM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.27 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 38 |
| Line Regulation-Max | 0.0125 |
| Load Regulation-Max | 0.025 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |