
Positive fixed output voltage regulator, offering a stable 2.5V output with a low 270mV dropout voltage. This surface mount component supports input voltages from 2.3V to 36V and delivers up to 100mA output current. Featuring a maximum supply current of 2mA and a quiescent current of 30uA, it operates across a wide temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant device is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5233-2.5YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5233-2.5YM5-TR technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5233-2.5YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
