
3V fixed positive LDO regulator with 100mA output current and 270mV dropout voltage. Features 1% accuracy, 36V maximum input voltage, and a wide operating temperature range of -40°C to 125°C. This surface mount component is housed in a SOT-23-5 package, measuring 2.9mm x 1.6mm x 1.1mm, and is supplied on tape and reel.
Sign in to ask questions about the Microchip MIC5233-3.0YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5233-3.0YM5-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 270mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5233-3.0YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
