
5V fixed positive LDO regulator with a 0.45V maximum dropout voltage. Features a 5-terminal, PDSO5 package (R-PDSO-G5) with dimensions of 1.6mm width and 2.91mm length. Offers a single output with a nominal voltage of 5V and a maximum output current of 0.1A. Input voltage range is 6V to 36V, with an absolute maximum of 38V. AEC-Q100 qualified, providing 0.0255% line regulation and 0.051% load regulation.
Microchip MIC5233-5.0YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.91 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.27 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 38 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0255 |
| Load Regulation-Max | 0.051 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5233-5.0YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.