The MIC5233-5.0YM5-TRVAO is a 5V linear voltage regulator with a maximum output current of 100mA. It operates from an input voltage range of 6 to 36V and has a dropout voltage of up to 0.45V. The device is available in a SOT-23, 5 PIN package and is qualified to AEC-Q100 automotive standards. It can withstand operating temperatures from -40°C to 125°C.
Microchip MIC5233-5.0YM5-TRVAO technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.91 |
| Number of Functions | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5233-5.0YM5-TRVAO to view detailed technical specifications.
No datasheet is available for this part.