
Adjustable positive linear voltage regulator IC with a 0.1A maximum output current. Features an output voltage range from 1.24V to 20V and a nominal dropout voltage of 0.27V. Designed for automotive applications with AEC-Q100 screening. Housed in a 5-pin SOT-23 package (R-PDSO-G5) with dimensions of 1.6mm width and 2.9mm length. Operates within a temperature range of -40°C to 125°C.
Microchip MIC5233YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.27 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5233YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.