Adjustable positive linear voltage regulator (LDO) with a 1.24V to 20V output range and 150mA maximum output current. Features a low dropout voltage of 320mV at 150mA and a high accuracy of 1%. Operates from a 2.3V to 30V input voltage, with a quiescent current of 20µA. Packaged in an 8-pin SOIC surface mount package, this RoHS compliant component offers a maximum operating temperature of 125°C.
Microchip MIC5234YME technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 320mV |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5234YME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
