The MIC5234YME-TR is an adjustable linear voltage regulator with a minimum output voltage of 1.24V and a maximum output voltage of 20V. It features adjustable output voltage and operates over a temperature range of -40°C to 125°C. The device is packaged in a SOIC-8 package and is suitable for use in power management applications.
Microchip MIC5234YME-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 20 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.32 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5234YME-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.