
The MIC5235-1.5YM5-TR is a 1.5V linear voltage regulator with an output current of 150mA. It operates from a minimum input voltage of 2.3V and a maximum input voltage of 24V. The device is packaged in a lead-free SOT-23-5 package and is suitable for surface mount applications. The MIC5235-1.5YM5-TR has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Microchip MIC5235-1.5YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5235-1.5YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
