The MIC5235-1.8YM5 is a 1.8V low dropout linear voltage regulator with a maximum output current of 0.15A. It operates over an input voltage range of 2.3V to 24V and has a dropout voltage of 0.5V. The device is packaged in a lead-free SOT-23-5 package and is suitable for use in applications where a low quiescent current is required. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC5235-1.8YM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.