Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5235-1.8YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5235-1.8YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5235-1.8YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
