
Positive fixed output linear voltage regulator with a 3V nominal output voltage and 150mA maximum output current. Features a 310mV dropout voltage at 150mA and 2% accuracy. Operates with a minimum input voltage of 2.3V and a maximum input voltage of 24V. This surface mount device is housed in a SOT-23 package, measuring 2.9mm in length, 1.6mm in width, and 1.1mm in height. RoHS compliant with a maximum operating temperature of 125°C.
Microchip MIC5235-3.0YM5-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 310mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5235-3.0YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
