
3.3V fixed positive LDO regulator with 0.5V maximum dropout voltage. Features a 2.3V to 24V input voltage range and a 3.234V to 3.366V output voltage range, with a nominal output of 3.3V. Maximum output current is 0.15A. Housed in a 5-terminal, PDSO package with dimensions of 1.6mm width and 2.9mm length. Operates across a temperature range of -40°C to 125°C.
Microchip MIC5235-3.3YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5235-3.3YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.