
The MIC5235BM is a single linear voltage regulator with an adjustable output voltage range from 1.24V to 20V. It can supply up to 150mA of output current and operates over a temperature range of -40°C to 125°C. The device is packaged in a surface mount SOIC package and is suitable for use in a variety of applications. The MIC5235BM is a lead-free device, but it contains lead, and it is available in a rail/Tube packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5235BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5235BM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5235BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
