The MIC5235YM5 is a 5-pin SOT-23 linear voltage regulator with a minimum output voltage of 1.24V and a maximum output voltage of 20V. It can supply a maximum output current of 0.15A. The device operates over a temperature range of -40C to 125C. It is packaged in a lead-free SOT-23 package with 5 pins.
Microchip MIC5235YM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.