IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,TSOP,5PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Microchip MIC5235YM5TX technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.31 |
| Operating Temperature TJ-Min | -40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.