The MIC5236-1.8BMM is a single positive linear voltage regulator with a fixed output voltage of 1.8V. It is packaged in a lead-free MSOP package and is suitable for surface mount applications. The device has a maximum operating temperature range of -40°C to 125°C and a maximum supply current of 5mA. It also features a low quiescent current of 30uA, making it suitable for battery-powered applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC5236-1.8BMM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Quiescent Current | 30uA |
| RoHS | Not Compliant |
No datasheet is available for this part.