Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, PDSO8, MSOP-8
Checking distributor stock and pricing after the page loads.
Microchip MIC5236-3.0BMM technical specifications.
| Package/Case | MSOP |
| Current Rating | 150mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Quiescent Current | 30uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
