
Adjustable positive voltage regulator IC with a 1.24V to 20V output range and 150mA maximum output current. Features 1% accuracy and a low 300mV dropout voltage. Operates from a 2.3V to 30V input voltage and offers a quiescent current of 20uA. Packaged in an 8-pin SOIC for surface mounting, with dimensions of 4.93mm (L) x 3.94mm (W) x 1.48mm (H). RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MIC5236YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5236YM technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5236YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
