The MIC5236YM-TR is an 8-terminal dual linear voltage regulator from Microchip. It features a maximum output voltage of 20V and a minimum output voltage of 1.24V. The device can handle a maximum output current of 150mA. The MIC5236YM-TR operates within a temperature range of -40°C to 125°C. It is packaged in a SOIC-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5236YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5236YM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5236YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.