The MIC5236YMM-TR is an 8-pin dual output linear voltage regulator IC from Microchip. It operates over a temperature range of -40°C to 125°C and features a dropout voltage of up to 0.5V. The device has a maximum output current of 0.15A and a maximum output voltage of 20V, with a minimum output voltage of 1.24V. The MIC5236YMM-TR is packaged in an MSOP-8 package and is suitable for use in a variety of applications requiring dual output voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5236YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5236YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.97 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5236YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.