The MIC5237-2.5BT is a 3-terminal linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 0.5A. It operates from an input voltage range of 3.5V to 16V and has a maximum dropout voltage of 0.7V. The device is packaged in a TO-220 package and is suitable for use in applications where a stable 2.5V supply is required. The MIC5237-2.5BT is capable of operating over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC5237-2.5BT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.375 |
| Output Voltage1-Max | 2.625 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.03125 |
| Load Regulation-Max | 0.0175 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.