The MIC5238-1.1YM5 is a single linear voltage regulator with a nominal output voltage of 1.1V and a maximum output current of 150mA. It is available in a 5-pin SOT-23 package. The device operates over a temperature range of -40°C to 125°C. It is designed for use in a variety of applications where a low dropout voltage and high accuracy are required.
Checking distributor stock and pricing after the page loads.
Microchip MIC5238-1.1YM5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.078 |
| Output Voltage1-Max | 1.122 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.