The MIC5239-1.5YMM-TR is an 8-terminal dual linear regulator from Microchip. It operates from an input voltage of 2.3 to 30V and provides a regulated output voltage of 1.5V with a maximum output current of 0.5A. The device is packaged in a lead-free MSOP-8 package and is rated for operation over a temperature range of -40°C to 125°C.
Microchip MIC5239-1.5YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5239-1.5YMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.