The MIC5239-1.5YSTR is a 1.5V linear voltage regulator with a maximum output current of 0.5A. It operates over a temperature range of -40°C to 125°C. The device has a dropout voltage of up to 0.4V and can handle an input voltage range of 2.3V to 30V. The MIC5239-1.5YSTR is available in a 4-pin SOP package.
Microchip MIC5239-1.5YSTR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5239-1.5YSTR to view detailed technical specifications.
No datasheet is available for this part.