The MIC5239-3.15BMTR is a single linear voltage regulator from Microchip with an output voltage of 3.15V and maximum output current of 500mA. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C. The device contains lead and is available in quantities of 2500 per reel. It is designed for use in power management applications.
Microchip MIC5239-3.15BMTR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5239-3.15BMTR to view detailed technical specifications.
No datasheet is available for this part.