The MIC5239-5.0BMTR is a single linear voltage regulator with a dropout voltage of 350mV and an output current of 500mA. It is available in a SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C. The MIC5239-5.0BMTR is not RoHS compliant.
Microchip MIC5239-5.0BMTR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5239-5.0BMTR to view detailed technical specifications.
No datasheet is available for this part.