
Adjustable positive linear voltage regulator IC, offering 1.24V to 20V output with 500mA maximum output current. Features 1% output voltage accuracy and a 350mV dropout voltage. Designed for surface mount applications in an 8-pin SOIC package, operating from 2.3V to 30V input voltage. RoHS compliant with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5239YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5239YM technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Current Rating | 500mA |
| Dropout Voltage | 350mV |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5239YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
