
Adjustable positive linear voltage regulator with a 1.24V to 20V output range and 500mA maximum output current. Features a low dropout voltage of 350mV and a quiescent current of 23µA. Operates from a 2.3V to 30V input voltage with 2% accuracy. Packaged in an 8-pin MSOP for surface mounting, this component offers a wide operating temperature range of -40°C to 125°C.
Microchip MIC5239YMM technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 350mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 23uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5239YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
