The MIC5239YMMTR is an 8-pin dual output linear voltage regulator from Microchip. It can supply up to 0.5A of current and regulate output voltages between 1.24V and 20V. The device is packaged in a TSSOP-8 package and is rated for operation over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC5239YMMTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.