
The MIC5245-2.6YM5-TR is a single positive linear voltage regulator with a dropout voltage of 150mV and a maximum output current of 150mA. It operates from a maximum input voltage of 6V and is available in a surface mount SOT-23-5 package. The device is suitable for use in applications where a stable 2.6V output is required, and can handle a maximum operating temperature of 125°C. The MIC5245-2.6YM5-TR is packaged in tape and reel quantities of 3000 units.
Sign in to ask questions about the Microchip MIC5245-2.6YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5245-2.6YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Min Current Limit | 160mA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5245-2.6YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
