The MIC5247-1.6YML-TR is a 1.6V linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 2.7V. It can supply a maximum output current of 150mA. The device is packaged in a 2x2mm, lead-free MLF-6 package. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Microchip MIC5247-1.6YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5247-1.6YML-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.568 |
| Output Voltage1-Max | 1.632 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.6 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5247-1.6YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.