The MIC5247-1.8YD5TR is a linear voltage regulator LDO with a nominal output voltage of 1.8V and a maximum output current of 150mA. It operates from an input voltage range of 2.7V to 6V and is available in a 5-pin LSSOP package. The device is specified to operate over a temperature range of -40°C to 125°C.
Microchip MIC5247-1.8YD5TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5247-1.8YD5TR to view detailed technical specifications.
No datasheet is available for this part.