The MIC5247-1.8YMLTR is a dual linear voltage regulator from Microchip, featuring a 6-pin package and operating over a temperature range of -40°C to 125°C. It provides a regulated output voltage of 1.764V to 1.836V with a maximum output current of 0.15A. The device is suitable for use in a variety of applications, including power management and voltage regulation.
Microchip MIC5247-1.8YMLTR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5247-1.8YMLTR to view detailed technical specifications.
No datasheet is available for this part.