The MIC5247-2.0BM5 is a 5-pin dual output low dropout (LDO) regulator with an input voltage range of 2.7V to 6V and an output current capability of 0.15A. It has a fixed output voltage of 2V and a dropout voltage of 0.15V. The device is rated for operation over a temperature range of -40°C to 125°C. The MIC5247-2.0BM5 is packaged in a LSSOP, TSOP5/6 package type.
Microchip MIC5247-2.0BM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.96 |
| Output Voltage1-Max | 2.04 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0198 |
| Load Regulation-Max | 0.06 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5247-2.0BM5 to view detailed technical specifications.
No datasheet is available for this part.