The MIC5247-2.4BM5 is a 2.4V fixed linear voltage regulator with a maximum output current of 150mA. It operates from an input voltage range of 2.7V to 6V and is available in a 5-pin LSSOP package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is suitable for use in applications where a stable 2.4V output is required.
Microchip MIC5247-2.4BM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.352 |
| Output Voltage1-Max | 2.448 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.4 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.02376 |
| Load Regulation-Max | 0.072 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5247-2.4BM5 to view detailed technical specifications.
No datasheet is available for this part.