LDO Voltage Regulators 150mA High-PSRR CAP LDO (Lead Free)
Checking distributor stock and pricing after the page loads.
Microchip MIC5252-1.5YML-TR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 135mV |
| Min Current Limit | 250mA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.