
The MIC5252-2.5BM5TR is a single linear voltage regulator with a dropout voltage of 135mV. It can supply a maximum output current of 150mA and is packaged in a SOT-23-5 surface mount package. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5252-2.5BM5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5252-2.5BM5TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 135mV |
| Lead Free | Contains Lead |
| Min Current Limit | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5252-2.5BM5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
