
The MIC5252-2.85YML-TR is a single linear voltage regulator with a dropout voltage of 135mV and an output current of 150mA. It is packaged in a VQFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The MIC5252-2.85YML-TR is a lead-free device, packaged in a tape and reel format with 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5252-2.85YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5252-2.85YML-TR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 135mV |
| Min Current Limit | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.85V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5252-2.85YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
