The MIC5252-2.8YM5-TR is a 2.8V linear voltage regulator with a maximum output current of 150mA. It is packaged in a 5-pin SOT-23 package and has an operating temperature range of -40°C to 125°C. The device is designed for lead-free applications and has a dropout voltage of 0.25V. It is suitable for use in a variety of applications requiring a stable 2.8V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5252-2.8YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5252-2.8YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5252-2.8YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.