The MIC5253-1.5BC5-TR is a low dropout linear voltage regulator with a nominal output voltage of 1.5V and a maximum output current of 0.1A. It operates from a minimum input voltage of 2.7V to a maximum input voltage of 5.5V. The device is packaged in a 5-pin SC-70 package and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications requiring a low dropout voltage regulator.
Checking distributor stock and pricing after the page loads.
Microchip MIC5253-1.5BC5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.