
The MIC5253-1.85BC5 is a single positive linear voltage regulator with a fixed output voltage of 1.85V and a maximum output current of 100mA. It operates from a maximum input voltage of 5.5V and has a maximum operating temperature of 125°C. The device is designed for surface mount applications and has a quiescent current of 100uA. It is not RoHS compliant and contains lead. The MIC5253-1.85BC5 is part of the Teeny series of linear voltage regulators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5253-1.85BC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5253-1.85BC5 technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.85V |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Series | Teeny™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5253-1.85BC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.