IC Reg Ldo 1.85V 0.1A SC70-5
Checking distributor stock and pricing after the page loads.
Microchip MIC5253-1.85BC5TR technical specifications.
| Dropout Voltage | 165mV |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 1.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Teeny™ |
| RoHS | Not Compliant |
No datasheet is available for this part.