
The MIC5253-2.5YC5-TR is a single linear voltage regulator with a dropout voltage of 165mV and a maximum input voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The regulator has a maximum output current of 100mA and a minimum output voltage of 2.5V. It is packaged in a lead-free SC-70 package with 5 pins and is available in quantities of 3000. The device is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5253-2.5YC5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5253-2.5YC5-TR technical specifications.
| Dropout Voltage | 165mV |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Teeny™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5253-2.5YC5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
