The MIC5253-2.85BC5 is a single positive fixed linear voltage regulator from Microchip. It operates from a maximum input voltage of 5.5V and provides a minimum output voltage of 2.85V with a maximum output current of 100mA. The device is suitable for surface mount applications and has a maximum operating temperature of 125°C. The MIC5253-2.85BC5 is a lead-free component, but it contains lead. It has a quiescent current of 100uA and a power supply rejection ratio (PSRR) of 65dB.
Checking distributor stock and pricing after the page loads.
Microchip MIC5253-2.85BC5 technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.85V |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 100uA |
| Series | Teeny™ |
| RoHS | Not Compliant |
No datasheet is available for this part.